Parametric Equivalent
Parametric Equivalent

ISL32495EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL32495EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL32495EIUZ-TCT-ND - Cut Tape (CT) 20-ISL32495EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32495EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32495EIUZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.78000 | ₱213.78 |
| 10 | ₱191.81100 | ₱1,918.11 |
| 25 | ₱181.34160 | ₱4,533.54 |
| 100 | ₱157.15840 | ₱15,715.84 |
| 250 | ₱149.10128 | ₱37,275.32 |
| 500 | ₱133.78742 | ₱66,893.71 |
| 1,000 | ₱112.83296 | ₱112,832.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱117.16748 | ₱292,918.70 |
| 5,000 | ₱114.76250 | ₱573,812.50 |


