
ISL32495EIUZ | |
|---|---|
DigiKey Part Number | 20-ISL32495EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32495EIUZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL32495EIUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱233.44000 | ₱233.44 |
| 10 | ₱169.30100 | ₱1,693.01 |
| 50 | ₱144.84940 | ₱7,242.47 |
| 100 | ₱137.41760 | ₱13,741.76 |
| 250 | ₱129.64036 | ₱32,410.09 |
| 500 | ₱124.98474 | ₱62,492.37 |
| 1,000 | ₱121.17353 | ₱121,173.53 |
| 2,500 | ₱117.16748 | ₱292,918.70 |
| 5,000 | ₱114.76250 | ₱573,812.50 |

