0/1 Receiver RS422, RS485 6-SOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3281EIHZ-T7A

DigiKey Part Number
ISL3281EIHZ-T7ATR-ND - Tape & Reel (TR)
ISL3281EIHZ-T7ACT-ND - Cut Tape (CT)
ISL3281EIHZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3281EIHZ-T7A
Description
IC TRANSCEIVER 0/1 6SOT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 6-SOT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱150.07000₱150.07
10₱106.71400₱1,067.14
25₱96.42320₱2,410.58
100₱85.29350₱8,529.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱80.07092₱20,017.73
500₱76.94812₱38,474.06
750₱75.39031₱56,542.73
1,250₱73.67050₱92,088.12
1,750₱72.66767₱127,168.42
2,500₱71.70487₱179,262.17
Manufacturers Standard Package