ISL4486IB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,626
Unit Price: ₱210.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,039
Unit Price: ₱210.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 690
Unit Price: ₱291.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,885
Unit Price: ₱291.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 871
Unit Price: ₱178.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,066
Unit Price: ₱178.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 133
Unit Price: ₱185.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,929
Unit Price: ₱185.80000
Datasheet

Similar


Texas Instruments
In Stock: 4,240
Unit Price: ₱184.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 787
Unit Price: ₱479.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,482
Unit Price: ₱479.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱405.59005
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,157
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,723
Unit Price: ₱551.43000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL4486IB

DigiKey Part Number
ISL4486IB-ND
Manufacturer
Manufacturer Product Number
ISL4486IB
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL4486IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
40 mV
Data Rate
40Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes