
ISL54233IRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL54233IRTZ-TTR-ND - Tape & Reel (TR) 20-ISL54233IRTZ-TCT-ND - Cut Tape (CT) 20-ISL54233IRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL54233IRTZ-T |
Description | IC SWITCH SP3T X 2 15OHM 12TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 15Ohm 12-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54233IRTZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 1.6GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF | |
Current - Leakage (IS(off)) (Max) | 15nA | |
Crosstalk | -36dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱140.54000 | ₱140.54 |
| 10 | ₱99.50800 | ₱995.08 |
| 25 | ₱89.77760 | ₱2,244.44 |
| 100 | ₱79.30870 | ₱7,930.87 |
| 250 | ₱74.39700 | ₱18,599.25 |
| 500 | ₱71.45762 | ₱35,728.81 |
| 1,000 | ₱69.05239 | ₱69,052.39 |
| 2,500 | ₱68.33362 | ₱170,834.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱64.65840 | ₱387,950.40 |


