
ISL60002DAH333Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002DAH333Z-T7ATR-ND - Tape & Reel (TR) ISL60002DAH333Z-T7ACT-ND - Cut Tape (CT) ISL60002DAH333Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DAH333Z-T7A |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DAH333Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.35000 | ₱245.35 |
| 10 | ₱185.61700 | ₱1,856.17 |
| 25 | ₱170.71800 | ₱4,267.95 |
| 100 | ₱154.31790 | ₱15,431.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱158.29580 | ₱39,573.95 |
| 500 | ₱152.80768 | ₱76,403.84 |
| 750 | ₱150.06839 | ₱112,551.29 |
| 1,250 | ₱147.04324 | ₱183,804.05 |
| 1,750 | ₱145.27852 | ₱254,237.41 |
| 2,500 | ₱143.58458 | ₱358,961.45 |

