


ISL6264CRZ | |
|---|---|
DigiKey Part Number | ISL6264CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6264CRZ |
Description | IC REG CTRL TWO-PHASE 1OUT 40QFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Mobile Turion™ Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6264CRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, AMD Mobile Turion™ | |
Voltage - Input | 5V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.38V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

