


ISL6271ACRZ | |
|---|---|
DigiKey Part Number | ISL6271ACRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6271ACRZ |
Description | IC REG PMIC 1BUCK 2LDO 20QFN |
Customer Reference | |
Detailed Description | Processor PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL6271ACRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | 380µA | |
Voltage - Supply | 2.76V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

