MFR Recommended



ISL80505IRAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL80505IRAJZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL80505IRAJZ-T7A |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80505IRAJZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.6 mA | |
Current - Supply (Max) | 5.7 mA | |
PSRR | 60dB ~ 57dB (120Hz ~ 1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |


