ISL83080EIB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,482
Unit Price: ₱119.70000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱119.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,246
Unit Price: ₱572.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,739
Unit Price: ₱572.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 381
Unit Price: ₱320.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 411
Unit Price: ₱320.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 809
Unit Price: ₱343.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,158
Unit Price: ₱343.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 323
Unit Price: ₱440.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 833
Unit Price: ₱440.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 758
Unit Price: ₱408.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱233.32690
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 477
Unit Price: ₱320.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱178.94203
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83080EIB

DigiKey Part Number
ISL83080EIB-ND
Manufacturer
Manufacturer Product Number
ISL83080EIB
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83080EIB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types