ISL83485IB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱80.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,066
Unit Price: ₱178.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,728
Unit Price: ₱220.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱220.93000
Datasheet

Similar


Texas Instruments
In Stock: 4,240
Unit Price: ₱184.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,157
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,723
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: ₱464.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,561
Unit Price: ₱464.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 219
Unit Price: ₱380.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,858
Unit Price: ₱380.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 638
Unit Price: ₱504.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,387
Unit Price: ₱504.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 822
Unit Price: ₱606.22000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83485IB

DigiKey Part Number
ISL83485IB-ND
Manufacturer
Manufacturer Product Number
ISL83485IB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83485IB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types