
ISL95712HRZ-T | |
|---|---|
DigiKey Part Number | ISL95712HRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95712HRZ-T |
Description | IC REG CTRLR MULTIPH 1OUT 52QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 1 Output 52-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL95712HRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, AMD Fusion™ SVI 2.0 CPU GPU | |
Voltage - Input | 4.75V ~ 5.25V | |
Number of Outputs | 1 | |
Voltage - Output | Adj to 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱437.94112 | ₱1,751,764.48 |

