
ISL88001IH26Z-T7A | |
|---|---|
DigiKey Part Number | ISL88001IH26Z-T7ATR-ND - Tape & Reel (TR) ISL88001IH26Z-T7ACT-ND - Cut Tape (CT) ISL88001IH26Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH26Z-T7A |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH26Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103.62000 | ₱103.62 |
| 10 | ₱76.28400 | ₱762.84 |
| 25 | ₱69.34000 | ₱1,733.50 |
| 100 | ₱61.74140 | ₱6,174.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱62.99436 | ₱15,748.59 |
| 500 | ₱60.43492 | ₱30,217.46 |
| 750 | ₱59.15856 | ₱44,368.92 |
| 1,250 | ₱57.74969 | ₱72,187.11 |
| 1,750 | ₱56.92844 | ₱99,624.77 |
| 2,500 | ₱56.14017 | ₱140,350.42 |

