
ISL88002IE29Z-TK | |
|---|---|
DigiKey Part Number | ISL88002IE29Z-TKTR-ND - Tape & Reel (TR) ISL88002IE29Z-TKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL88002IE29Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IE29Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱67.29200 | ₱672.92 |
| 25 | ₱61.09840 | ₱1,527.46 |
| 100 | ₱54.28580 | ₱5,428.58 |
| 250 | ₱51.03436 | ₱12,758.59 |
| 500 | ₱49.07396 | ₱24,536.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱51.16715 | ₱51,167.15 |
| 2,000 | ₱49.62659 | ₱99,253.18 |
| 3,000 | ₱48.85760 | ₱146,572.80 |
| 5,000 | ₱48.00730 | ₱240,036.50 |
| 7,000 | ₱47.51146 | ₱332,580.22 |

