
ISL88021IU8FAZ | |
|---|---|
DigiKey Part Number | ISL88021IU8FAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL88021IU8FAZ |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL88021IU8FAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.69V, 3.085V, Adj | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

