
ISL9111EH50Z-T7A | |
|---|---|
DigiKey Part Number | ISL9111EH50Z-T7ATR-ND - Tape & Reel (TR) ISL9111EH50Z-T7ACT-ND - Cut Tape (CT) ISL9111EH50Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111EH50Z-T7A |
Description | IC REG BOOST 5V 800MA 6SOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111EH50Z-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱63.77800 | ₱637.78 |
| 25 | ₱57.16800 | ₱1,429.20 |
| 100 | ₱50.02800 | ₱5,002.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱46.68960 | ₱11,672.40 |
| 500 | ₱44.69466 | ₱22,347.33 |
| 750 | ₱43.70096 | ₱32,775.72 |
| 1,250 | ₱42.60254 | ₱53,253.17 |
| 1,750 | ₱41.96267 | ₱73,434.67 |
| 2,500 | ₱41.34866 | ₱103,371.65 |

