


ISL97631IHTZ-T7A | |
|---|---|
DigiKey Part Number | ISL97631IHTZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97631IHTZ-T7A |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6 |
EDA/CAD Models | ISL97631IHTZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 27V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.35MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

