
P9025AC-RNBGI | |
|---|---|
DigiKey Part Number | 800-P9025AC-RNBGI-ND |
Manufacturer | |
Manufacturer Product Number | P9025AC-RNBGI |
Description | VFQFPN 5.00X5.00X0.80 MM, 0.50MM |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 16mA | |
Voltage - Supply | 4.44V ~ 4.64V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

