Wireless Power Transmitter PMIC 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P9030-0NTGI8

DigiKey Part Number
P9030-0NTGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P9030-0NTGI8
Description
IC WIRELESS PWR TX 48TQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 48-VFQFPN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
10V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types