
P9222-RAZGI8 | |
|---|---|
DigiKey Part Number | 800-P9222-RAZGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9222-RAZGI8 |
Description | WLCSP 2.28X3.38X0.60 MM, 0.40MM |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-WLCSP (2.28x3.38) |
EDA/CAD Models | P9222-RAZGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | General Purpose | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFBGA, WLCSP | |
Supplier Device Package | 40-WLCSP (2.28x3.38) | |
Base Product Number |

