
PS2565L-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2565L-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2565L-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2565L-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2565L-1-V-F3-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.17V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱96.38000 | ₱96.38 |
| 10 | ₱68.32700 | ₱683.27 |
| 100 | ₱51.42640 | ₱5,142.64 |
| 500 | ₱43.94788 | ₱21,973.94 |
| 1,000 | ₱41.50332 | ₱41,503.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱39.43141 | ₱78,862.82 |
| 4,000 | ₱37.67673 | ₱150,706.92 |
| 6,000 | ₱36.77793 | ₱220,667.58 |
| 10,000 | ₱35.76373 | ₱357,637.30 |
| 14,000 | ₱35.16112 | ₱492,255.68 |

