SRAM Memory IC 4Mbit Parallel 12 ns 44-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1RP0416DGE-2LR#B1

DigiKey Part Number
R1RP0416DGE-2LR#B1-ND
Manufacturer
Manufacturer Product Number
R1RP0416DGE-2LR#B1
Description
IC SRAM 4MBIT PARALLEL 44SOJ
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 12 ns 44-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 7/31/2026
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱419.23000₱419.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.