SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1RP0416DSB-0PI#D1

DigiKey Part Number
559-R1RP0416DSB-0PI#D1-ND
Manufacturer
Manufacturer Product Number
R1RP0416DSB-0PI#D1
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱419.23000₱419.23
10₱390.17200₱3,901.72
25₱378.42840₱9,460.71
50₱369.53160₱18,476.58
135₱356.83244₱48,172.38
270₱348.05211₱93,974.07
540₱339.37104₱183,260.36
1,080₱330.81514₱357,280.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.