
R1RP0416DSB-2PI#D1 | |
|---|---|
DigiKey Part Number | R1RP0416DSB-2PI#D1-ND |
Manufacturer | |
Manufacturer Product Number | R1RP0416DSB-2PI#D1 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱420.42000 | ₱420.42 |
| 10 | ₱323.95200 | ₱3,239.52 |
| 25 | ₱299.89400 | ₱7,497.35 |
| 135 | ₱268.96748 | ₱36,310.61 |
| 270 | ₱259.93574 | ₱70,182.65 |
| 540 | ₱252.50193 | ₱136,351.04 |
| 1,080 | ₱246.38317 | ₱266,093.82 |

