
R5F1008DGLA#U0 | |
|---|---|
DigiKey Part Number | 559-R5F1008DGLA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F1008DGLA#U0 |
Description | IC MCU 16BIT 48KB FLASH 25WFLGA |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 25-LGA (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 15 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-LGA (3x3) | |
Package / Case | 25-WFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.90000 | ₱198.90 |
| 10 | ₱149.23200 | ₱1,492.32 |
| 25 | ₱136.82200 | ₱3,420.55 |
| 100 | ₱123.14340 | ₱12,314.34 |
| 490 | ₱112.80594 | ₱55,274.91 |

