
R5F100JHAFA#30 | |
|---|---|
DigiKey Part Number | R5F100JHAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100JHAFA#30 |
Description | IC MCU 16BIT 192KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-LQFP (10x10) | |
Package / Case | 52-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱194.13000 | ₱194.13 |
| 10 | ₱145.60000 | ₱1,456.00 |
| 25 | ₱133.51120 | ₱3,337.78 |
| 160 | ₱116.75525 | ₱18,680.84 |
| 320 | ₱112.42109 | ₱35,974.75 |
| 640 | ₱108.85275 | ₱69,665.76 |

