
R5F10377ANA#45 | |
|---|---|
DigiKey Part Number | 559-R5F10377ANA#45TR-ND - Tape & Reel (TR) 559-R5F10377ANA#45CT-ND - Cut Tape (CT) 559-R5F10377ANA#45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10377ANA#45 |
Description | IC MCU 16BIT 4KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HWQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.84000 | ₱73.84 |
| 10 | ₱53.71400 | ₱537.14 |
| 25 | ₱48.61680 | ₱1,215.42 |
| 100 | ₱43.01300 | ₱4,301.30 |
| 250 | ₱40.34156 | ₱10,085.39 |
| 500 | ₱38.73012 | ₱19,365.06 |
| 1,000 | ₱37.40395 | ₱37,403.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱36.00393 | ₱90,009.82 |
| 5,000 | ₱35.16023 | ₱175,801.15 |
| 7,500 | ₱34.73782 | ₱260,533.65 |
| 12,500 | ₱34.26969 | ₱428,371.12 |
| 17,500 | ₱33.99597 | ₱594,929.47 |

