


R5F104BDAFP#30 | |
|---|---|
DigiKey Part Number | R5F104BDAFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104BDAFP#30 |
Description | IC MCU 16BIT 48KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.53000 | ₱115.53 |
| 10 | ₱85.09700 | ₱850.97 |
| 25 | ₱77.51040 | ₱1,937.76 |
| 100 | ₱69.14950 | ₱6,914.95 |
| 250 | ₱65.16200 | ₱16,290.50 |
| 500 | ₱62.75856 | ₱31,379.28 |
| 1,000 | ₱60.77971 | ₱60,779.71 |

