
R5F1216CGSP#30 | |
|---|---|
DigiKey Part Number | 559-R5F1216CGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1216CGSP#30 |
Description | MCU:RL78 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | Capacitive Touch, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱69.55400 | ₱695.54 |
| 25 | ₱63.17080 | ₱1,579.27 |
| 100 | ₱56.15570 | ₱5,615.57 |
| 250 | ₱52.80896 | ₱13,202.24 |
| 500 | ₱50.79020 | ₱25,395.10 |
| 1,000 | ₱49.12994 | ₱49,129.94 |
| 2,500 | ₱47.37655 | ₱118,441.38 |
| 5,000 | ₱46.32037 | ₱231,601.85 |

