
R5F51105ADNE#20 | |
|---|---|
DigiKey Part Number | 559-R5F51105ADNE#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F51105ADNE#20 |
Description | IC MCU 32BIT 128KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX110 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 10 | ₱116.71800 | ₱1,167.18 |
| 25 | ₱106.73760 | ₱2,668.44 |
| 100 | ₱95.74450 | ₱9,574.45 |
| 416 | ₱88.12111 | ₱36,658.38 |
| 832 | ₱85.38125 | ₱71,037.20 |

