
R5F51308ADFM#30 | |
|---|---|
DigiKey Part Number | R5F51308ADFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308ADFM#30 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F51308ADFM#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱328.12000 | ₱328.12 |
| 10 | ₱250.76500 | ₱2,507.65 |
| 25 | ₱231.45880 | ₱5,786.47 |
| 160 | ₱204.71056 | ₱32,753.69 |
| 320 | ₱197.79531 | ₱63,294.50 |
| 640 | ₱192.10272 | ₱122,945.74 |
| 1,120 | ₱188.24925 | ₱210,839.16 |
| 2,560 | ₱183.56102 | ₱469,916.21 |

