
R5F51308ADFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F51308ADFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308ADFN#10 |
Description | IC MCU 32BIT 512KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 10 | ₱258.98300 | ₱2,589.83 |
| 25 | ₱239.10520 | ₱5,977.63 |
| 100 | ₱217.28600 | ₱21,728.60 |
| 250 | ₱206.88148 | ₱51,720.37 |
| 952 | ₱195.77938 | ₱186,381.97 |
| 1,904 | ₱191.47170 | ₱364,562.12 |
| 2,856 | ₱189.31458 | ₱540,682.44 |

