RX RX200 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52103BDFM#30

DigiKey Part Number
R5F52103BDFM#30-ND
Manufacturer
Manufacturer Product Number
R5F52103BDFM#30
Description
IC MCU 32BIT 64KB FLASH 64LFQFP
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R5F52103BDFM#30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.