
R5F523W8CDLN#20 | |
|---|---|
DigiKey Part Number | 559-R5F523W8CDLN#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F523W8CDLN#20 |
Description | 32BIT MCU RX23W MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX23W Microcontroller IC 32-Bit 54MHz 512KB (512K x 8) FLASH 83-TFLGA (9.5x6.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 54MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SD/SDIO, SPI, SSI, UART/USART, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 43 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 83-TFLGA (9.5x6.1) | |
Package / Case | 83-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,184.45000 | ₱1,184.45 |

