RX RX610 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F56104VDFP#H0

DigiKey Part Number
559-R5F56104VDFP#H0-ND
Manufacturer
Manufacturer Product Number
R5F56104VDFP#H0
Description
RX610 768K/128K QFP144 3.0-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX610 Microcontroller IC 32-Bit 100MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
EBI/EMI, I2C, SCI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
117
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b; D/A 2x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
480₱746.09823₱358,127.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.