
R5F566TEEGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F566TEEGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEEGFN#30 |
Description | IC MCU 32BIT 512KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 - Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱504.39000 | ₱504.39 |
| 10 | ₱391.12400 | ₱3,911.24 |
| 25 | ₱362.87400 | ₱9,071.85 |
| 119 | ₱328.71101 | ₱39,116.61 |
| 357 | ₱312.21549 | ₱111,460.93 |
| 595 | ₱306.11602 | ₱182,139.03 |
| 1,071 | ₱300.09975 | ₱321,406.83 |

