
R7F100GEH3CNP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GEH3CNP#AA0TR-ND - Tape & Reel (TR) 559-R7F100GEH3CNP#AA0CT-ND - Cut Tape (CT) 559-R7F100GEH3CNP#AA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7F100GEH3CNP#AA0 |
Description | IC MCU 16BIT 192KB FLASH 40WFQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 33 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 9x10b, 8x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | ₱97.54169 | ₱47,795.43 |
| 980 | ₱94.67843 | ₱92,784.86 |
| 1,470 | ₱93.24355 | ₱137,068.02 |
| 2,450 | ₱91.65498 | ₱224,554.70 |
| 3,430 | ₱90.72590 | ₱311,189.84 |

