
RTK0EG0021S01001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EG0021S01001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EG0021S01001BJ |
Description | RA6M2 TOUCH RSSK RSO TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA6M2 RA ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | RA6M2 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,617.33000 | ₱9,617.33 |

