Parametric Equivalent

R7FA2E1A72DNH#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2E1A72DNH#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A72DNH#BA0 |
Description | IC MCU 32BIT 64KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SmartCard, SPI, UART/USART | Supplier Device Package 32-HWQFN (5x5) |
Peripherals AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 32-WFQFN Exposed Pad |
Number of I/O 23 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA2E1A72DNH#AA0 | Renesas Electronics Corporation | 0 | 559-R7FA2E1A72DNH#AA0-ND | ₱120.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,920 | ₱57.84614 | ₱226,756.87 |


