
R7FA2E2A52DBY#HC1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A52DBY#HC1TR-ND - Tape & Reel (TR) 559-R7FA2E2A52DBY#HC1CT-ND - Cut Tape (CT) 559-R7FA2E2A52DBY#HC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A52DBY#HC1 |
Description | IC MCU 32BIT 32KB FLASH 16WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 16-WLCSP (1.84x1.87) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, I3C, SCI, SmartCard, SPI, UART/USART | |
Peripherals | AES, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 4x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (1.84x1.87) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱46.13160 | ₱92,263.20 |

