
R7FA6T2AD3CFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2AD3CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2AD3CFP#BA0 |
Description | MCU RA6T2 ARM CM33 240MHZ 512/64 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 38x12b SAR; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱541.31000 | ₱541.31 |
| 10 | ₱420.95900 | ₱4,209.59 |
| 25 | ₱390.91000 | ₱9,772.75 |
| 100 | ₱357.83600 | ₱35,783.60 |
| 250 | ₱342.07424 | ₱85,518.56 |

