
R9A09G057H45GBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G057H45GBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G057H45GBG#AC1 |
Description | RZ/V2H CA55 QUAD 19MM SECURE BUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | ARM® Cortex®-M33, Cortex®-R8 | |
RAM Controllers | LPDDR4, LPDDR4x | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD, MIPI-CSI2, MIPI-DSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (2), USB 3.2 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 1368-BFBGA | |
Supplier Device Package | 1368-HFBGA (19x19) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₱4,863.08133 | ₱291,784.88 |

