Image for R9A09G057H46GBG#BC1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G057H46GBG#BC1

DigiKey Part Number
559-R9A09G057H46GBG#BC1-ND
Manufacturer
Manufacturer Product Number
R9A09G057H46GBG#BC1
Description
RZ/V2H CA55 QUAD GPU SECURE 19MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/V2H 4 Core, 64-Bit 1.8GHz 1368-HFBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.8GHz
Co-Processors/DSP
ARM® Cortex®-M33, Cortex®-R8, GPU
RAM Controllers
LPDDR4, LPDDR4x
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI-CSI2, MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2), USB 3.2 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
AES, ECC, GHASH, RSA, SHA-1, SHA-224, SHA-256, TRNG
Mounting Type
Surface Mount
Package / Case
1368-BFBGA
Supplier Device Package
1368-HFBGA (19x19)
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
480₱4,908.65192₱2,356,152.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.