Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA214023GNP#HCA

DigiKey Part Number
20-RAA214023GNP#HCATR-ND - Tape & Reel (TR)
20-RAA214023GNP#HCACT-ND - Cut Tape (CT)
20-RAA214023GNP#HCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA214023GNP#HCA
Description
IC REG LINEAR POS ADJ 2A 20-QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 2A
Current - Output
Current - Quiescent (Iq)
300 µA
PSRR
84dB ~ 52dB (120Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,262
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱202.47000₱202.47
10₱145.95700₱1,459.57
25₱132.43920₱3,310.98
100₱117.87920₱11,787.92
250₱111.03456₱27,758.64
500₱106.93990₱53,469.95
1,000₱103.86711₱103,867.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱97.45794₱584,747.64
Manufacturers Standard Package