
RJH65T04BDPMA0#T2F | |
|---|---|
DigiKey Part Number | RJH65T04BDPMA0#T2F-ND |
Manufacturer | |
Manufacturer Product Number | RJH65T04BDPMA0#T2F |
Description | IGBT TRENCH 650V 60A TO-3PFP |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 60 A 65 W Through Hole TO-3PFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 30A | |
Power - Max | 65 W | |
Switching Energy | 360µJ (on), 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 74 nC | |
Td (on/off) @ 25°C | 35ns/125ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SC-94 | |
Supplier Device Package | TO-3PFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱966.50000 | ₱966.50 |
| 10 | ₱683.63400 | ₱6,836.34 |
| 100 | ₱524.22460 | ₱52,422.46 |
| 500 | ₱514.51200 | ₱257,256.00 |

