Direct

RJH65T47DPQ-A0#T0 | |
|---|---|
DigiKey Part Number | RJH65T47DPQ-A0#T0-ND |
Manufacturer | |
Manufacturer Product Number | RJH65T47DPQ-A0#T0 |
Description | IGBT TRENCH 650V 90A TO-247A |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 90 A 375 W Through Hole TO-247A |
Datasheet | Datasheet |
EDA/CAD Models | RJH65T47DPQ-A0#T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 45A | |
Power - Max | 375 W | |
Switching Energy | 520µJ (on), 560µJ (off) | |
Input Type | Standard | |
Gate Charge | 127 nC | |
Td (on/off) @ 25°C | 45ns/190ns | |
Test Condition | 400V, 45A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247A | |
Base Product Number |


