RJK0349DSP-00#J0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 7,032
Unit Price: ₱128.12000
Datasheet

Similar


STMicroelectronics
In Stock: 2,735
Unit Price: ₱89.51000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13,501
Unit Price: ₱149.76000
Datasheet
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0349DSP-00#J0

DigiKey Part Number
RJK0349DSP-00#J0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJK0349DSP-00#J0
Description
MOSFET N-CH 30V 20A 8SOP
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
RJK0349DSP-00#J0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3850 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.