Similar

RJK0656DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0656DPB-00#J5TR-ND - Tape & Reel (TR) RJK0656DPB-00#J5CT-ND - Cut Tape (CT) RJK0656DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0656DPB-00#J5 |
Description | MOSFET N-CH 60V 40A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0656DPB-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱232.84000 | ₱232.84 |
| 10 | ₱152.44800 | ₱1,524.48 |
| 100 | ₱106.60050 | ₱10,660.05 |
| 500 | ₱87.46704 | ₱43,733.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱73.91536 | ₱184,788.40 |
| 5,000 | ₱71.46000 | ₱357,300.00 |


