N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1576DPA-00#J5A

DigiKey Part Number
559-RJK1576DPA-00#J5ATR-ND - Tape & Reel (TR)
559-RJK1576DPA-00#J5ACT-ND - Cut Tape (CT)
559-RJK1576DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK1576DPA-00#J5A
Description
MOSFET N-CH 150V 25A WPAK
Customer Reference
Detailed Description
N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Datasheet
 Datasheet
EDA/CAD Models
RJK1576DPA-00#J5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
58mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
WPAK(3F) (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,977
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 12/31/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱259.64000₱259.64
10₱171.26600₱1,712.66
100₱121.01160₱12,101.16
500₱99.56640₱49,783.20
1,000₱92.68064₱92,680.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱90.66488₱271,994.64
Manufacturers Standard Package