
RTK0EG0047S01001BJ | |
|---|---|
DigiKey Part Number | 559-RTK0EG0047S01001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EG0047S01001BJ |
Description | RL78/G16 R5F121 CAP TOUCH BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RL78/G16, R5F121 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/G16, R5F121 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,617.33000 | ₱9,617.33 |

